Low

PANASONIC ELECTRONIC COMPONENTS  EZADT42AAAJ  RC NETWORK, SMD 1206, 220R, 47PF

PANASONIC ELECTRONIC COMPONENTS EZADT42AAAJ
Technical Data Sheet (238.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
47pF
Voltage Rating:
12V
Current Rating:
-
Filter Type:
EMI, RFI
Filter Terminals:
SMD
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000019
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.