Low

PANASONIC ELECTRONIC COMPONENTS  EZADT41AAAJ  RC NETWORK, SMD 1206, 220R, 22PF

PANASONIC ELECTRONIC COMPONENTS EZADT41AAAJ
Technical Data Sheet (238.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
22 pF
Current Rating:
-
Filter Terminals:
SMD
Filter Type:
EMI, RFI
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
12 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000019
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Leakage Current Max: -
  • Capacitance: 22pF
  • Filter Type: EMI, RFI
  • Filter Terminals: SMD
  • Inductance Min: -
  • Current Rating: -
  • Product Range: -
  • Voltage Rating: 12V