Low

PANASONIC ELECTRONIC COMPONENTS  EZADT33AAAJ  RC NETWORK, SMD 1206, 100R, 100PF

PANASONIC ELECTRONIC COMPONENTS EZADT33AAAJ
Manufacturer Part No:
EZADT33AAAJ
Order Code:
1897034RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
12V
Current Rating:
-
Filter Type:
EMI, RFI
Filter Terminals:
SMD
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000019
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.