Low

PANASONIC ELECTRONIC COMPONENTS  EVQPUB02K  SWITCH, 4.7X3.5MM, 2.2N, SIDE PUSH

PANASONIC ELECTRONIC COMPONENTS EVQPUB02K
Technical Data Sheet (214.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Operating Force:
2.2N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.001

Alternatives

Tactile Switch, Non Illuminated, 160 N, 12 V, 50 mA, Solder

WURTH ELEKTRONIK

Cut Tape
128 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.03 1650+ $0.825

Buy

Tactile Switch, Non Illuminated, 220 N, 12 V, 50 mA, Solder

WURTH ELEKTRONIK

Cut Tape
30 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.734 1650+ $0.589

Buy

SWITCH, 220GF, SIDE, BLK, J-BEND, BOSS

WURTH ELEKTRONIK

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.734 1650+ $0.589

Buy

Tactile Switch, Non Illuminated, 160 N, 12 V, 50 mA, Solder

WURTH ELEKTRONIK

Cut Tape
21 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.734 1650+ $0.589

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.