Low

PANASONIC ELECTRONIC COMPONENTS  EVQPJG04Q  Tactile Switch, Non Illuminated, 12 V, 50 mA, 1 N, Solder

PANASONIC ELECTRONIC COMPONENTS EVQPJG04Q
Technical Data Sheet (64.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Operating Force:
1N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.000907

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.