Low

PANASONIC ELECTRONIC COMPONENTS  EVQ-Q2203W  SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD

PANASONIC ELECTRONIC COMPONENTS EVQ-Q2203W
Technical Data Sheet (109.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
15V
Contact Current Max:
20mA
Operating Force:
3.5N
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.000336

Alternatives

Tactile Switch, Non Illuminated, 1.57 N, 24 V, 50 mA, Solder, B3SN Series

OMRON ELECTRONIC COMPONENTS

Cut Tape
447 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.95 25+ $1.78 50+ $1.65 100+ $1.50 more…

Buy

Tactile Switch, Non Illuminated, 1.57 N, 24 V, 50 mA, Solder, B3SN Series

OMRON ELECTRONIC COMPONENTS

186 in stock

Price for: Each

1+ $2.55 25+ $2.40 50+ $2.11 100+ $1.92 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.