Low

PANASONIC ELECTRONIC COMPONENTS  EVQ-PF008K  SWITCH, TACTILE, SPST-NO, 20mA, 15VDC

PANASONIC ELECTRONIC COMPONENTS EVQ-PF008K
Manufacturer Part No:
EVQ-PF008K
Order Code:
2491205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
15V
Contact Current Max:
20mA
Operating Force:
1N
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
0

Alternatives

Tactile Switch, Non Illuminated, 0.98 N, 12 V, 50 mA, Solder

ALPS

4,596 in stock

Price for: Each

1+ $0.425 50+ $0.347 100+ $0.144 500+ $0.137

Buy

Tactile Switch, Non Illuminated, 2.55 N, 12 V, 50 mA, Solder

ALPS

1,773 in stock

Price for: Each

1+ $0.297 50+ $0.284 100+ $0.144 500+ $0.137

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.