Low

PANASONIC ELECTRONIC COMPONENTS  EVQ-P6DB35  SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD

PANASONIC ELECTRONIC COMPONENTS EVQ-P6DB35
PANASONIC ELECTRONIC COMPONENTS EVQ-P6DB35
Technical Data Sheet (124.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS EVQ-P6DB35
PANASONIC ELECTRONIC COMPONENTS EVQ-P6DB35

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
15V
Contact Current Max:
20mA
Operating Force:
1.6N
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.000078

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.