Low

PANASONIC ELECTRONIC COMPONENTS  EVMAASA00B15  Trimmer Potentiometer, 100 kohm, 300 mW, ± 25%, 1 Turns, Through Hole

PANASONIC ELECTRONIC COMPONENTS EVMAASA00B15
Manufacturer Part No:
EVMAASA00B15
Order Code:
1849833RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
100kohm
Power Rating:
300mW
Resistance Tolerance:
± 25%
Product Range:
-
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00042

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.