Low

PANASONIC ELECTRONIC COMPONENTS  EVAL"PAN1721  DEVELOPMENT KIT

PANASONIC ELECTRONIC COMPONENTS EVAL"PAN1721
Technical Data Sheet (694.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Application Sub Type:
Bluetooth
Kit Application Type:
Wireless Connectivity
Product Range:
-
SVHC:
To Be Advised
Silicon Manufacturer:
Panasonic

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.172366

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Application Type: Wireless Connectivity
  • Kit Contents: 2x Wireless boards
  • Silicon Core Number: PAN1721
  • Product Range: -
  • Silicon Manufacturer: Panasonic
  • Application Sub Type: Bluetooth