Low

PANASONIC ELECTRONIC COMPONENTS  EVAL"PAN1323  EVALUATION BOARD, CC256X BLUETOOTH MODULE

PANASONIC ELECTRONIC COMPONENTS EVAL"PAN1323
Technical Data Sheet (857.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Application Sub Type:
Bluetooth
Kit Application Type:
Wireless Connectivity
Product Range:
-
SVHC:
To Be Advised
Silicon Manufacturer:
Texas Instruments

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.625958

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Application Type: Wireless Connectivity
  • Kit Contents: Evaluation Board CC256x, MSP430 Experimenter Board
  • Silicon Core Number: CC256x
  • Product Range: -
  • Silicon Manufacturer: Texas Instruments
  • Application Sub Type: Bluetooth