Low

PANASONIC ELECTRONIC COMPONENTS  ESE18L61C  Detector Switch, SPST-NC, Solder, 10 mA, 5 V, 1.2 mm

PANASONIC ELECTRONIC COMPONENTS ESE18L61C
PANASONIC ELECTRONIC COMPONENTS ESE18L61C
Technical Data Sheet (161.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS ESE18L61C
PANASONIC ELECTRONIC COMPONENTS ESE18L61C

 

Product Information

Product Range:
-
Contact Configuration:
SPST-NC
Switch Terminals:
Solder
Contact Current Max:
10mA
Contact Voltage DC Nom:
5V
External Height:
1.2mm
External Width:
4mm
External Depth:
4.4mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.