Low

PANASONIC ELECTRONIC COMPONENTS  ERZE14A391  TVS Varistor, Surge Absorber, ZNR E14 Series, 250 V, 320 V, 650 V, Disc 16.5mm

Technical Data Sheet (431.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS ERZE14A391
Video

 

Product Information

Voltage Rating V AC:
250V
Product Range:
ZNR E14 Series
Voltage Rating V DC:
320V
Clamping Voltage Vc Max:
650V
Varistor Case Style:
Disc 16.5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
10kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
275J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.002268