Low

PANASONIC ELECTRONIC COMPONENTS  ERZE14A331  TVS Varistor, Surge Absorber, 210 V, 270 V, ZNR E14 Series, 545 V, Disc 16.5mm

Manufacturer Part No:
ERZE14A331
Order Code:
2291847
Product Range
ZNR E14 Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ERZE14A331
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
210V
Voltage Rating V DC:
270V
Product Range:
ZNR E14 Series
Clamping Voltage Vc Max:
545V
Varistor Case Style:
Disc 16.5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
10kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
228J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.003039

Alternatives