Low

PANASONIC ELECTRONIC COMPONENTS  ERZE11A271  TVS Varistor, Surge Absorber, 175 V, 225 V, ZNR E11 Series, 455 V, Disc 13mm

Manufacturer Part No:
ERZE11A271
Order Code:
2291827
Product Range
ZNR E11 Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ERZE11A271
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
175V
Voltage Rating V DC:
225V
Product Range:
ZNR E11 Series
Clamping Voltage Vc Max:
455V
Varistor Case Style:
Disc 13mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
6kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
99J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Alternatives