Low

PANASONIC ELECTRONIC COMPONENTS  ERZE10A431  TVS Varistor, 275 V, 350 V, E10 Series, 710 V, Disc 11.5mm, Absorber

PANASONIC ELECTRONIC COMPONENTS ERZE10A431
Technical Data Sheet (266.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
275V
Voltage Rating V DC:
350V
Product Range:
E10 Series
Clamping Voltage Vc Max:
710V
Varistor Case Style:
Disc 11.5mm
Varistor Type:
Absorber
Peak Surge Current @ 8/20µs:
4.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
106J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Alternatives

TVS Varistor, 275 V, 350 V, ZNR V Series, 710 V, Disc 14mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS

1,971 in stock

Price for: Each

1+ $1.86 10+ $1.40 100+ $1.15 1000+ $0.975 more…

Buy