Low

PANASONIC ELECTRONIC COMPONENTS  ERZE08A391  TVS Varistor, Surge Absorber, 250 V, 320 V, ZNR E8 Series, 650 V, Disc 10.5mm

Manufacturer Part No:
ERZE08A391
Order Code:
2291792
Product Range
ZNR E8 Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ERZE08A391
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
250V
Voltage Rating V DC:
320V
Product Range:
ZNR E8 Series
Clamping Voltage Vc Max:
650V
Varistor Case Style:
Disc 10.5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
3.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
70J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Alternatives