Low

PANASONIC ELECTRONIC COMPONENTS  ERZE05A471  TVS Varistor, 300 V, 385 V, E5 Series, 775 V, Disc 7mm, Absorber

PANASONIC ELECTRONIC COMPONENTS ERZE05A471
Technical Data Sheet (266.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
300V
Voltage Rating V DC:
385V
Product Range:
E5 Series
Clamping Voltage Vc Max:
775V
Varistor Case Style:
Disc 7mm
Varistor Type:
Absorber
Peak Surge Current @ 8/20µs:
1.2kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
32J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Alternatives