Low

PANASONIC ELECTRONIC COMPONENTS  ERJB1BF3R3U  SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 1020 [2550 Metric], 2 W, ± 1%, ERJB1 Series

PANASONIC ELECTRONIC COMPONENTS ERJB1BF3R3U
PANASONIC ELECTRONIC COMPONENTS ERJB1BF3R3U
Manufacturer Part No:
ERJB1BF3R3U
Order Code:
2294016RL
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ERJB1BF3R3U
PANASONIC ELECTRONIC COMPONENTS ERJB1BF3R3U

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3ohm
Voltage Rating:
200V
Resistor Case Style:
1020 [2550 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
ERJB1 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.