Low

PANASONIC ELECTRONIC COMPONENTS  ERJB1BF2R7U  SMD Chip Resistor, Thick Film, 2.7 ohm, 200 V, 2010 Wide, 2 W, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJB1BF2R7U
PANASONIC ELECTRONIC COMPONENTS ERJB1BF2R7U
Technical Data Sheet (73.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS ERJB1BF2R7U
PANASONIC ELECTRONIC COMPONENTS ERJB1BF2R7U

 

Product Information

Resistance:
2.7ohm
Voltage Rating:
200V
Resistor Case Style:
1020 [2550 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
ERJB1 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.