Low

PANASONIC ELECTRONIC COMPONENTS  ERJB1AF620U  SMD Chip Resistor, Thick Film, 62 ohm, 200 V, 1020 [2550 Metric], 1 W, ± 1%, ERJB1 Series

PANASONIC ELECTRONIC COMPONENTS ERJB1AF620U
PANASONIC ELECTRONIC COMPONENTS ERJB1AF620U
Manufacturer Part No:
ERJB1AF620U
Order Code:
2293989RL
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ERJB1AF620U
PANASONIC ELECTRONIC COMPONENTS ERJB1AF620U

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
62ohm
Voltage Rating:
200V
Resistor Case Style:
1020 [2550 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
ERJB1 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products