Low

PANASONIC ELECTRONIC COMPONENTS  ERJ8GEYJ104V  SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, ERJ8G Series

PANASONIC ELECTRONIC COMPONENTS ERJ8GEYJ104V
Technical Data Sheet (132.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic ERJ 8G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

 

Product Information

Resistance:
100kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
ERJ8G Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatives

SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
34 In stock

Price for: Each (Supplied on Cut Tape)

25+ $0.434 100+ $0.334 500+ $0.255 1000+ $0.208

Buy

RES, THICK FILM, 100K, 5%, 0.25W, 1206

VISHAY

1,133 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.035 100+ $0.025

Buy

RES, THICK FILM, 100K, 5%, 0.25W, 1206, REEL

VISHAY

15,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.024 10000+ $0.021 25000+ $0.018

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS

Cut Tape
5,000 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.034 100+ $0.021 250+ $0.021 1000+ $0.021

Buy

Similar Products