Low

PANASONIC ELECTRONIC COMPONENTS  ERJ3EKF1600V  SMD Chip Resistor, Thick Film, ERJ3E Series, 160 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJ3EKF1600V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

 

Product Information

Resistance:
160ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Cut Tape
Resistor Element Material:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatives

RES, THICK FILM, 160R, 1%, 0.1W, 0603

VISHAY

4,314 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.07 100+ $0.042 500+ $0.034 more…

Buy

SMD Chip Resistor, Thick Film, CRCW Series, 160 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

VISHAY

Cut Tape
184 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.02 250+ $0.02 500+ $0.01 1000+ $0.01

Buy

SMD Chip Resistor, Thick Film, RK73H Series, 160 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

KOA SPEER ELECTRONICS

Cut Tape
7,100 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.045

Buy

Similar Products