Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF4702V  SISTOR, THICK FILM, 47KOHM, 100mW, 1%

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF4702V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
47kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

RES, THICK FILM, 47K, 1%, 0.1W, 0603

VISHAY

19,253 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.021 100+ $0.016 1000+ $0.013 more…

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN

Cut Tape
24,004 In stock

Price for: Each (Supplied on Cut Tape)

100+ $0.032 500+ $0.031 1000+ $0.026 5000+ $0.02

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
12,412 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.04 100+ $0.022 500+ $0.018 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 47 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

WELWYN

50,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.009

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

29,254 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.099 100+ $0.058 500+ $0.047 more…

Buy

RES, THICK FILM, 47K, 1%, 0.1W, 0603

MULTICOMP

8,141 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.062 50+ $0.045 200+ $0.027 1000+ $0.021

Buy

RES, THICK FILM, 47K, 1%, 0.1W, 0603

YAGEO

9,449 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.018 100+ $0.006 1000+ $0.005 more…

Buy

SMD Chip Resistor, Ceramic, 47 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
6,827 In stock

Price for: Each (Supplied on Cut Tape)

100+ $0.012 500+ $0.012 1000+ $0.01

Buy

Similar Products