Low

PANASONIC ELECTRONIC COMPONENTS  ECQV1H155JL  Film Capacitor, 1.5 µF, PET (Polyester), 50 V, ± 5%, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS ECQV1H155JL
Manufacturer Part No:
ECQV1H155JL
Order Code:
1854837
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010µF to 2.2µF. These film capacitors are non polarized electrical...
  • Small size and large capacitance
  • Wide range for automatic insertion
  • Ideal for noise suppression in logic circuits
  • Available in 50VDC, 63VDC and 100VDC rated voltages
  • ±5% tolerance
  • Operating temperature range -40°C to 105°C

Product Information

Capacitance:
1.5µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
7.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.01