Low

PANASONIC ELECTRONIC COMPONENTS  AN48846B-NL  SENSOR, HALL EFFECT, UNIPOLAR, SMINI-5

PANASONIC ELECTRONIC COMPONENTS AN48846B-NL
Manufacturer Part No:
AN48846B-NL
Order Code:
2291465
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Hall Effect Type:
Unipolar
Output Current:
-
Sensor Case Style:
SMini-5DE
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318038
Weight (kg):
.000028

Similar Products