Low

PANASONIC ELECTRIC WORKS  JW1AFSN-DC12V-F.  RELAY, SPST-NO, 277VAC, 30VDC, 5A

PANASONIC ELECTRIC WORKS JW1AFSN-DC12V-F.
Technical Data Sheet (120.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approvals & Standards:
CSA, UL, VDE
Coil Resistance:
270 ohm
Coil Type:
Non Latching
Coil Voltage:
12 VDC
Contact Configuration:
SPST-NO
Contact Current:
5 A
Contact Material:
Silver Tin Oxide
Contact Voltage VAC:
277 VAC
Contact Voltage VDC:
30 VDC
Product Range:
JW Series
Relay Mounting:
Through Hole
Relay Terminals:
Solder
Relay Type:
Power - General Purpose
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.013608

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Silver Tin Oxide
  • Relay Mounting: Through Hole
  • Relay Type: Power - General Purpose
  • Coil Type: Non Latching
  • Coil Resistance: 270ohm
  • Product Range: JW Series
  • Relay Terminals: Solder
  • Contact Current: 5A
  • Approvals & Standards: CSA, UL, VDE
  • Contact Voltage VAC: 277VAC
  • Coil Voltage: 12VDC
  • Contact Configuration: SPST-NO
  • Contact Voltage VDC: 30VDC