Low

PAN-ASIA (PAC)  PTFE26A100BK  Wire, Black, 26 AWG, 7 x 0.15mm, 328 ft, 100 m

PAN-ASIA (PAC) PTFE26A100BK
Technical Data Sheet (36.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
-
Conductor Area CSA:
-
Conductor Material:
Copper
External Diameter:
0.75 mm
Jacket Colour:
Black
Jacket Material:
PTFE
No. of Max Strands x Strand Size:
7 x 0.15mm
Product Range:
-
Reel Length (Imperial):
328 ft
Reel Length (Metric):
100 m
SVHC:
To Be Advised
Voltage Rating:
300 V
Wire Gauge:
26 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.73

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 100m
  • Conductor Material: Copper
  • Jacket Material: PTFE
  • Approval Specification: -
  • External Diameter: 0.75mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 328ft
  • Product Range: -
  • Wire Gauge: 26AWG
  • Jacket Colour: Black
  • No. of Max Strands x Strand Size: 7 x 0.15mm
  • Conductor Area CSA: -