Low

OSSI  DVZK9-BULK/50  D Sub Backshell, Shielded, DVZK Series, DE, 45°, Zinc Body

OSSI DVZK9-BULK/50
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Exit Angle:
45°
Connector Body Material:
Zinc Body
D Sub Shell Size:
DE
Product Range:
DVZK Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Denmark

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.034

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • D Sub Shell Size: DE
  • Product Range: DVZK Series
  • Cable Exit Angle: 45°
  • Connector Body Material: Zinc Body