Low

OSRAM  LUW CQ7P-KULQ-5C8E-1-K  High Brightness LED, Cool White, 80 °, 130 lm, 1 A

OSRAM LUW CQ7P-KULQ-5C8E-1-K
Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LUW CQ7P-KULQ-5C8E-1-K
Order Code:
2078817
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Cool White
Wavelength Typ:
-
Viewing Angle:
80°
Luminous Flux @ Test:
130lm
Forward Current If Max:
1A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
3.2V
Luminous Intensity @ Test:
66cd
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.