Low

OSRAM  LCW JNSH.EC-BQBS-5R8T-1  LED, Warm White, SMD

OSRAM LCW JNSH.EC-BQBS-5R8T-1
Technical Data Sheet (1.78MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Warm White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
-
Forward Voltage:
-
Luminous Intensity:
-
Viewing Angle:
110°
Lens Shape:
-
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.