Low

ON SEMICONDUCTOR  NZQA5V6XV5T1G  TVS DIODE ARRAY, 100W, 5.6V SOT-553

ON SEMICONDUCTOR NZQA5V6XV5T1G
Technical Data Sheet (117.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
NZQA Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
3V
Clamping Voltage Vc Max:
10.5V
Diode Case Style:
SOT-553
No. of Pins:
5Pins
Breakdown Voltage Min:
5.32V
Breakdown Voltage Max:
5.88V
Peak Pulse Power Dissipation:
100W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

DIODE, TVS, 30pF, SOT-23, FULL REEL

LITTELFUSE

Short Lead Time

Price for: Each (Supplied on Full Reel)

3000+ $1.26 6000+ $1.08 9000+ $0.905 15000+ $0.809

Buy
SP0504BAJTG

LITTELFUSE

2 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.27 100+ $0.976 500+ $0.866 more…

Buy

ESD Protection Device, TVS, 8 V, SOT-23, 5 Pins, 225 mW

LITTELFUSE

Cut Tape
3,260 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.643

Buy