Low

ON SEMICONDUCTOR  NTSV20120CTG  Schottky Rectifier, 120 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 1.12 V

ON SEMICONDUCTOR NTSV20120CTG
Technical Data Sheet (80.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
120V
Forward Current If(AV):
20A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220AB
No. of Pins:
3Pins
Forward Voltage VF Max:
1.12V
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
NTSV2 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003184

Associated Products