Low

ON SEMICONDUCTOR  NTSJ40120CTG  Schottky Rectifier, 120 V, 40 A, Dual Common Cathode, TO-220FP, 3 Pins, 910 mV

ON SEMICONDUCTOR NTSJ40120CTG
Technical Data Sheet (112.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
120V
Forward Current If(AV):
40A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220FP
No. of Pins:
3Pins
Forward Voltage VF Max:
910mV
Forward Surge Current Ifsm Max:
250A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
NTSJ4 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003184

Associated Products