Low

ON SEMICONDUCTOR  NTSJ30120CTG  Schottky Rectifier, 120 V, 30 A, Dual Common Cathode, TO-220FP, 3 Pins, 1.08 V

ON SEMICONDUCTOR NTSJ30120CTG
Manufacturer Part No:
NTSJ30120CTG
Order Code:
2114696
Product Range
NTSJ3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
120V
Forward Current If(AV):
30A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220FP
No. of Pins:
3Pins
Forward Voltage VF Max:
1.08V
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
NTSJ3 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003184

Associated Products