ON SEMICONDUCTOR  NDF02N60ZG  N CHANNEL MOSFET, 600V, 2.4A, TO-220FP

ON SEMICONDUCTOR NDF02N60ZG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 2.4A
  • Drain Source Voltage Vds: 600V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 4ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 24W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs: 4V
  • Transistor Case Style: TO-220FP
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:  500

Available until stock is exhausted


  • 5 deliver in 6-7 days from our UK warehouse
  • 495 deliver in 6-7 days from our US warehouse

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.965 $0.965

Buy

Price

Quantity List Price
1 - 9 $0.965
10+ $0.847
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Philippines

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought