Low

ON SEMICONDUCTOR  MUR180EG  Standard Power Diode, 800 V, 1 A, Single, 1.75 V, 100 ns, 35 A

ON SEMICONDUCTOR MUR180EG
Technical Data Sheet (125.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.75V
Reverse Recovery Time trr Max:
100ns
Forward Surge Current Ifsm Max:
35A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
MUR18 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000454

Alternatives

Standard Power Diode, 800 V, 1 A, Single, 1.75 V, 100 ns, 35 A

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.208 10000+ $0.184 15000+ $0.175 25000+ $0.175

Buy

Standard Power Diode, 800 V, 1 A, Single, 1.75 V, 100 ns, 35 A

ON SEMICONDUCTOR

3,436 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.80 10+ $0.538 100+ $0.299 1000+ $0.219 more…

Buy

Associated Products