Low

ON SEMICONDUCTOR  MMDL770T1G.  SCHOTTKY RECTIFIER, 10mA, 70V, SOD-323

ON SEMICONDUCTOR MMDL770T1G.
Technical Data Sheet (84.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
70V
Forward Current If(AV):
10mA
Forward Voltage VF Max:
1V
Forward Surge Current Ifsm Max:
-
Operating Temperature Max:
150°C
Diode Case Style:
SOD-323
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
MMDL7 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000028

Alternatives

Small Signal Schottky Diode, Single, 70 V, 15 mA, 1 V, 125 °C

DIODES INC.

Cut Tape
2,193 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.829 10+ $0.62 100+ $0.386 500+ $0.264 more…

Buy