Low

ON SEMICONDUCTOR  MMBTA92LT1G.  RF Bipolar Transistor

ON SEMICONDUCTOR MMBTA92LT1G.
Technical Data Sheet (103.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Collector Emitter Voltage V(br)ceo:
-300 V
DC Collector Current:
-500 mA
DC Current Gain hFE:
50 hFE
MSL:
MSL 1 - Unlimited
No. of Pins:
3 Pins
Operating Temperature Max:
150 °C
Power Dissipation Pd:
300 mW
Product Range:
MMBTxxxx Series
SVHC:
No SVHC (17-Dec-2015)
Transistor Case Style:
SOT-23
Transistor Polarity:
PNP
Transition Frequency ft:
50 MHz

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.002

Alternatives

Bipolar (BJT) Single Transistor, PNP, -300 V, 50 MHz, 350 mW, -500 mA, 25 hFE

FAIRCHILD SEMICONDUCTOR

5,871 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.632 50+ $0.521 250+ $0.279 500+ $0.188 more…

Buy

Bipolar (BJT) Single Transistor, General Purpose, PNP, -300 V, 50 MHz, 300 mW, -500 mA, 50 hFE

ON SEMICONDUCTOR

15,215 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.32 10+ $0.28 100+ $0.099 1000+ $0.067 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 300mW
  • DC Collector Current: -500mA
  • Collector Emitter Voltage V(br)ceo: -300V
  • Transition Frequency ft: 50MHz
  • Operating Temperature Max: 150°C
  • Transistor Polarity: PNP
  • DC Current Gain hFE: 50hFE
  • No. of Pins: 3Pins
  • Product Range: MMBTxxxx Series
  • Automotive Qualification Standard: -
  • Transistor Case Style: SOT-23