Low

ON SEMICONDUCTOR  ESD7C5.0DT5G  TVS DIODE, 5V, SOT-723

ON SEMICONDUCTOR ESD7C5.0DT5G
Technical Data Sheet (104.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
-
Breakdown Voltage Min:
-
Clamping Voltage Vc Max:
-
Diode Case Style:
SOT-723
No. of Pins:
3 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
-
Product Range:
ESD7C Series
Reverse Stand-Off Voltage Vrwm:
5 V
SVHC:
No SVHC (17-Dec-2015)
TVS Polarity:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000028

Alternatives

DIODE, TVS, ESD PROTECTION, 12pF, FULL REEL

LITTELFUSE

15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.43 6000+ $0.368 9000+ $0.309 15000+ $0.276

Buy

DIODE, TVS, ESD PROTECTION, 12pF

LITTELFUSE

3,165 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.912 10+ $0.602 100+ $0.406 500+ $0.336 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: -
  • TVS Polarity: -
  • No. of Pins: 3Pins
  • Breakdown Voltage Min: -
  • Product Range: ESD7C Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: -
  • Reverse Stand-Off Voltage Vrwm: 5V
  • Peak Pulse Power Dissipation: -
  • Packaging: Cut Tape
  • Diode Case Style: SOT-723