Low

OMRON ELECTRONIC COMPONENTS  G6DS1A24DC  General Purpose Relay, G6DS Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

OMRON ELECTRONIC COMPONENTS G6DS1A24DC
Technical Data Sheet (405.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
G6DS Series
Contact Configuration:
SPST-NO
Coil Voltage:
24VDC
Contact Current:
5A
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
-
Coil Resistance:
3.2kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.005625

Associated Products