Low

OMRON ELECTRONIC COMPONENTS  G5SB124DC  General Purpose Relay, G5SB Series, Power, Non Latching, SPDT, 24 VDC, 5 A

OMRON ELECTRONIC COMPONENTS G5SB124DC
Technical Data Sheet (262.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
5A
Product Range:
G5SB Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Alloy
Coil Resistance:
1.44kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.0065

Associated Products