Low

OMRON ELECTRONIC COMPONENTS  G2R-1 12DC.  Power Relay, SPDT, 12 VDC, 10 A, Through Hole, Non Latching

OMRON ELECTRONIC COMPONENTS G2R-1 12DC.
Manufacturer Part No:
G2R-1 12DC.
Order Code:
179325
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
10A
Product Range:
-
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Alloy
Coil Resistance:
275ohm
Approvals & Standards:
CSA, IEC, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85364900
Weight (kg):
.016

Alternatives

General Purpose Relay, G2R Series, Power, Non Latching, SPDT, 12 VDC, 10 A

OMRON ELECTRONIC COMPONENTS

737 in stock

Price for: Each

1+ $6.77 25+ $6.43 50+ $6.09 100+ $5.75 more…

Buy