Low

OMRON ELECTRONIC COMPONENTS  D2SW-01L1M  Microswitch, SPDT, 100 mA, 30 VDC

OMRON ELECTRONIC COMPONENTS D2SW-01L1M
OMRON ELECTRONIC COMPONENTS D2SW-01L1M
Technical Data Sheet (544.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

OMRON ELECTRONIC COMPONENTS D2SW-01L1M
OMRON ELECTRONIC COMPONENTS D2SW-01L1M

 

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
-
Contact Current Max:
100mA
Contact Voltage AC Nom:
-
Contact Voltage DC Nom:
30VDC
Microswitch Actuator:
Lever
Microswitch Type:
Subminiature
Operating Force Max:
0.59N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.