Low

OHMITE  RW5S0FA10R0JE  WIREWOUND RESISTOR, 10 OHM, 5W, 5%, SMD

OHMITE RW5S0FA10R0JE
Technical Data Sheet (346.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10ohm
Voltage Rating:
-
Resistor Case Style:
-
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
RW Series
Packaging:
Each
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00436

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.