Low

RHS50R - 

Rheostat, Wirewound, 50 ohm, 25 W, RHS Series, Panel, Screwdriver Slot

RHS50R - Rheostat, Wirewound, 50 ohm, 25 W, RHS Series, Panel, Screwdriver Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RHS50R
Order Code:
1050163
Product Range
RHS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50ohm
:
25W
:
RHS Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RHS50R is a 50R 25W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

Applications

Aerospace, Defence, Military, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
324 in stock

Each

1+ $75.23 10+ $68.07 25+ $57.32 50+ $53.74 more…

Associated Products

Compare Selected

Related Searches

831 total stock globally

831 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/01/18
$82.10 $ 82.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $82.10
10 + $74.28
25 + $62.55
50 + $58.64
100 + $56.69
250 + $52.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.