Low

NEXPERIA  PZT2907A,115  Bipolar (BJT) Single Transistor, Switching, PNP, -60 V, 250 MHz, 1.15 W, -600 mA, 100 hFE

NEXPERIA PZT2907A,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PZT2907A,115
Order Code:
2439361
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-60V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
1.15W
DC Collector Current:
-600mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001

Alternatives

Bipolar (BJT) Single Transistor, Switching, PNP, -60 V, 250 MHz, 1.15 W, -600 mA, 100 hFE

NEXPERIA

Cut Tape
598 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.911 10+ $0.689 100+ $0.385 1000+ $0.28 more…

Buy