Low

NEXPERIA  PUMZ1,115  Bipolar (BJT) Single Transistor, NPN, PNP, 40 V, 100 MHz, 200 mW, 100 mA, 120 hFE

NEXPERIA PUMZ1,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PUMZ1,115
Order Code:
2439791
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN, PNP
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
200mW
DC Collector Current:
100mA
DC Current Gain hFE:
120hFE
Transistor Case Style:
SOT-363
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001