Low

NXP  PTVS54VP1UTP  TVS Diode, PTVS5 Series, Unidirectional, 54 V, 87.1 V, SOD-128, 2 Pins

NXP PTVS54VP1UTP
Technical Data Sheet (125.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
PTVS5 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
54V
Clamping Voltage Vc Max:
87.1V
Diode Case Style:
SOD-128
No. of Pins:
2Pins
Breakdown Voltage Min:
60V
Breakdown Voltage Max:
66.3V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000026

Associated Products