Low

NXP  PSMN9R0-25YLC  MOSFET Transistor, N Channel, 46 A, 25 V, 0.0077 ohm, 10 V, 1.6 V

NXP PSMN9R0-25YLC
Technical Data Sheet (291.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
46A
Drain Source Voltage Vds:
25V
On Resistance Rds(on):
0.0077ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.6V
Power Dissipation Pd:
34W
Transistor Case Style:
SC-100
No. of Pins:
4Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.00007

Associated Products